Detector Switches 0.1 Amp at 12 Volts 2 N
Sign in to ask questions about the Alps Electric SPVQ120500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Electric SPVQ120500 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 2N |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Wire |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPVQ120500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
