
ENCODER, RING, 17.5MM, 24DET,12PPR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Electric SRGP400100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SRGP400100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
