Detector Switches Detection Switch without lug
Alps Electric SSCQ120102 technical specifications.
| Package/Case | SMD/SMT |
| Direction | Bidirectional |
| Operating Force | 0.35N |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SSCQ |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.