DIP Switches / SIP Switches 9P 0.1A 50VDC
Alps Electric SSGM190100 technical specifications.
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Positions | 9 |
| Package Quantity | 380 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.