Ferrules Terminal 2AWG Copper Beige 39mm Tin
Altech 2390.0 technical specifications.
| Type | Ferrules Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 2AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech 2390.0 to view detailed technical specifications.
No datasheet is available for this part.