This 5-position terminal block is rated for 250V and 16A, with a 7.5mm pitch. It is available in packs of 50 and features a through-hole termination. The block measures 37.5mm in length, 12.5mm in height, and 9mm in width. It is designed for use with wire gauges between 22AWG and 14AWG.
Altech 30.105 technical specifications.
| Color | Grey |
| Current Rating | 16A |
| Height | 12.5mm |
| Length | 37.5mm |
| Number of Positions | 5 |
| Package Quantity | 50 |
| Pitch | 7.5mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 9mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.