Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech 30.152/BLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Number of Positions | 52 |
| Pitch | 7.5mm |
| Termination | Through Hole |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 30.152/BLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.