This Altech terminal block features 23 contacts with a 7.5mm pitch, arranged in a single row. It has a right-angle body orientation and is designed for through-hole mounting. The terminal block is rated for a maximum current of 16A and a maximum voltage of 500V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 23 |
| Terminal Pitch | 7.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 500V |
| RoHS Version | 2002/95/EC |