This terminal block from Altech features 16 positions with a 5mm pitch, suitable for applications requiring high current ratings. With a voltage rating of 250V, it can handle demanding electrical environments. The block measures 80mm in length and 12.5mm in height and width, making it a compact solution for various mounting needs. It is RoHS compliant and available in quantities of 15.
Altech 30.616 technical specifications.
| Color | Grey |
| Current Rating | 16A |
| Height | 12.5mm |
| Length | 80mm |
| Number of Positions | 16 |
| Package Quantity | 15 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 12.5mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.