Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 16A
Altech 30.703 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 300 |
| Color | Grey |
| Current Rating | 16A |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 7.5mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.