Altech 30.860/N43-52 technical specifications.
| Color | Green |
| Current Rating | 15A |
| Length | 50.8mm |
| Number of Positions | 60 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 30.860/N43-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.