This terminal block from Altech features a green color, 6 positions, and a 5.08mm pitch. It has a current rating of 16A and a voltage rating of 250V. The block is available in a package quantity of 30 and can be terminated through a hole. It can accommodate wire gauges from 22AWG to 12AWG.
Altech 32.060 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Length | 50.8mm |
| Number of Positions | 6 |
| Package Quantity | 30 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 32.060 to view detailed technical specifications.
No datasheet is available for this part.