Conn Unshrouded Header HDR 16 POS 5mm Solder ST Thru-Hole
Altech 32.516 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Current Rating | 10A |
| Length | 80mm |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.