Connector Accessories Enclosure Light Gray Straight
Altech 320-970 technical specifications.
| Color | Grey |
| Height | 1.65inch |
| Length | 2.95inch |
| Material | Polypropylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP55, IP54 |
| Series | HP |
| Width | 2.95inch |
| RoHS | Compliant |
No datasheet is available for this part.