Sign in to ask questions about the Altech 34.026I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech 34.026I technical specifications.
| Color | Green |
| Current Rating | 15A |
| Length | 68.58mm |
| Number of Positions | 26 |
| Package Quantity | 100 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 34.026I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.