
Conn Terminal Block 7 POS 5.08mm Screw Cable Mount 15A
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current Rating | 12A |
| Length | 35.56mm |
| Number of Positions | 7 |
| Package Quantity | 30 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
