Fixed Terminal Blocks STLZ950/14-o HorzHdr
Altech 37.464 technical specifications.
| Color | Green |
| Current Rating | 12A |
| Length | 71.04mm |
| Number of Positions | 64 |
| Package Quantity | 20 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 37.464 to view detailed technical specifications.
No datasheet is available for this part.