This 3-pin right angle through hole header features a 5mm pitch and can handle up to 12A of current. It has a voltage rating of 250V and is available in quantities of 100. The header is designed for through hole mounting and has a length of 16.2mm.
Altech 37.553 technical specifications.
| Color | Green |
| Current Rating | 12A |
| Length | 16.2mm |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.