Altech 37.558/BLK technical specifications.
| Color | Black |
| Number of Positions | 8 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Altech 37.558/BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.