Altech 38032 technical specifications.
| AC Outlets | 6 |
| Approvals | cULus |
| Package/Case | 600 |
| Color | White |
| Current Rating | 160A |
| Height | 3.62inch |
| Lead Free | Lead Free |
| Max Current Rating | 160A |
| Mount | Panel, DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Overload Protection | None |
| Package Quantity | 1 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 38032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
