Sign in to ask questions about the Altech 38064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech 38064 technical specifications.
| Package/Case | Aluminum |
| Color | White |
| Lead Free | Lead Free |
| Material | Polyamide |
| Mount | Panel, DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Poles | 1 |
| RoHS | Compliant |
Download the complete datasheet for Altech 38064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.