Conn Terminal Block 6 POS 15mm Screw Panel Mount 63A
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Poles | 3 |
| Termination | Wire |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |