Altech 4220321 technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Brass, Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Wire/Cable Diameter | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 4220321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.