Altech 4264007 technical specifications.
| Color | Silver |
| Height | 0.551inch |
| Inside Diameter | 7mm |
| Length | 31mm |
| Material | Brass |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Wire/Cable Diameter | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 4264007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.