Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech 5308511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech 5308511 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| Diameter | 18.6mm |
| Flammability Rating | UL94 V-2 |
| Length | 37mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Width | 0.866inch |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5308511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.