
This cable mount component from Altech features a black polyamide material with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a diameter of 22.5mm and a length of 1.69inch. The component is approved by UL, CSA, and VDE.
Sign in to ask questions about the Altech 5308516 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech 5308516 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| Diameter | 22.5mm |
| Length | 1.69inch |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 1.063inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 5308516 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.