
This connector features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a flammability rating of UL94 V-2 and is lead-free. The connector is rated for IP68, waterproof, and dust tight, with a diameter of 18.6mm and a length of 1.456inch. It is made of polyamide material and has a wire/cable diameter of 10mm.
Sign in to ask questions about the Altech 5308711 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech 5308711 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Grey |
| Diameter | 18.6mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 1.456inch |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68, Waterproof, Dust Tight |
| Width | 0.866inch |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5308711 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.