This grey polyamide enclosure has a diameter of 28.3mm and a length of 50mm. It features a flammability rating of UL94 V-2 and is rated for operation between -40°C and 100°C. The enclosure is waterproof and dust tight, meeting IP68 standards. It is packaged in bulk and has a width of 33mm.
Sign in to ask questions about the Altech 5308721 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech 5308721 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Grey |
| Diameter | 28.3mm |
| Flammability Rating | UL94 V-2 |
| Length | 50mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Width | 33mm |
| Wire/Cable Diameter | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5308721 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.