This component features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is made of polyamide and has a diameter of 59.3mm. The component is designed for cable mount applications and is approved by UL, CSA, and VDE.
Altech 5308738 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Grey |
| Diameter | 59.3mm |
| Length | 2.755inch |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 2.756inch |
| RoHS | Compliant |
No datasheet is available for this part.