Sign in to ask questions about the Altech 5508051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech 5508051 technical specifications.
| Color | Black |
| Length | 35mm |
| Material | Polyamide |
| Mount | Cable |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5508051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.