
Altech 6004202 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Gender | Female |
| Length | 24mm |
| Material | Brass |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 50 |
| Plating | Nickel |
| Thickness | 3.5mm |
| Width | 24mm |
| RoHS | Compliant |
No datasheet is available for this part.