
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Altech 7211-487 technical specifications.
| Color | Grey |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Hardware |
| RoHS | Compliant |
Download the complete datasheet for Altech 7211-487 to view detailed technical specifications.
No datasheet is available for this part.