Altech 7211488 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 20 |
| Thickness | 7mm |
| Width | 1.614inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 7211488 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.