Sign in to ask questions about the Altech 7211498 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech 7211498 technical specifications.
| Color | Grey, Black |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 41mm |
| Material | Polyamide |
| Mount | Cable |
| Package Quantity | 20 |
| Thickness | 7mm |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 7211498 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
