Altech 7217350 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Mount | Cable |
| Package Quantity | 20 |
| RoHS | Compliant |
Download the complete datasheet for Altech 7217350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.