Conn Feed-Through Terminal Block 14 POS Screw ST Panel Mount 30A
Altech 8811.2 technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.