This terminal block features a 600V voltage rating and is constructed with nylon insulation. It has two positions and is designed for DIN rail mounting. The block is available in quantities of 100. Note that it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green, Yellow |
| Insulation Material | Nylon |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Terminal Width | 6mm |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |