Angular Spring Clamp Ground Block,3 Clamps,22-10AWG,6mm w
Checking distributor stock and pricing after the page loads.
| Color | Green, Yellow |
| Insulation Material | Nylon |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Terminal Width | 6mm |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |