This 14-contact terminal block features a 5mm pitch and is rated for a maximum current of 16A and 250V. It has a straight body orientation and is designed for through-hole mounting. The terminal block is suitable for a variety of applications, including industrial and commercial use.
Altech AK100/14WP 30.014 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 14 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 250V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech AK100/14WP 30.014 to view detailed technical specifications.
No datasheet is available for this part.