The AK100/15WP 30.015 terminal block from Altech features 15 contacts with a 5mm pitch, suitable for through-hole mounting. It has a maximum current rating of 16A and a maximum voltage rating of 250V. The block is designed for solder termination and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 15 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 250V |
| RoHS Version | 2002/95/EC |