The AK132/16WP 30.336 terminal block from Altech features 16 contacts with a terminal pitch of 5mm and a maximum current rating of 10A. It is designed for through-hole mounting and has a maximum voltage rating of 300V. This terminal block is suitable for general-purpose applications.
Altech AK132/16WP 30.336 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 16 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.