Conn Terminal Block 16 POS 5mm Solder Thru-Hole 16A
Altech AK300/16 30.616 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 16 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 250V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.