Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 16A
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |