This 14-contact terminal block features a right-angle body orientation and a terminal pitch of 5.08mm. It is designed for through-hole mounting and has a maximum current rating of 15A and a maximum voltage rating of 300V. The termination method is solder, and it is suitable for general use.
Altech AKZ125/14WP technical specifications.
| Type | Terminal Block |
| Number of Contacts | 14 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech AKZ125/14WP to view detailed technical specifications.
No datasheet is available for this part.