Conn Feed-Through Terminal Block F 2 POS Spring Clamp DIN Rail 50A
Altech AS6 technical specifications.
| Color | Grey |
| Current | 50A |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | AS |
| Terminal Width | 8mm |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.