Sign in to ask questions about the Altech CA601/S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech CA601/S technical specifications.
| Color | Green, Yellow |
| Length | 106mm |
| Material | Steel |
| Mount | Brackets |
| Plating | Zinc |
| RoHS Compliant | No |
| Size | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA601/S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
