Terminal Blocks Int. Jmpr 8mm 2pl 3pole
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| Color | Natural |
| Current Rating | 50A |
| Height | 47mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 43mm |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Primary Type | JUMPER |
| Width | 0.315inch |
| RoHS | Not Compliant |