
This 3-position jumper from Altech features a current rating of 50A and is constructed with nylon insulation. The jumper measures 47mm in height and 43mm in length, with a width of 0.315inch. It is packaged in bulk and is lead free, meeting the requirements for lead-free components.
Altech CA723/3 technical specifications.
| Package/Case | 600 |
| Color | Natural |
| Current Rating | 50A |
| Height | 47mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 43mm |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Primary Type | JUMPER |
| Width | 0.315inch |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA723/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.