
The CA723/4 is a 4-position FFC/FPC connector from Altech, featuring a 600-series package and a current rating of 50A. It has a natural color and is made of nylon insulation material. The connector measures 47mm in height, 43mm in length, and 0.315inch in width. It is available in bulk packaging and is suitable for use in jumper applications.
Altech CA723/4 technical specifications.
| Package/Case | 600 |
| Color | Natural |
| Current Rating | 50A |
| Height | 47mm |
| Insulation Material | Nylon |
| Length | 43mm |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Primary Type | JUMPER |
| Width | 0.315inch |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA723/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
