Conn Disconnect and Test Disconnect Terminal Block 2 POS Screw DIN Rail 45A
Checking distributor stock and pricing after the page loads.
| Type | Disconnect and Test Disconnect Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Mounting | DIN Rail |
| Max Current Rating | 45A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |